LC05132C01MTTTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mitsumi
In Stock: 5.162
Unit Price: 1,14000 €
Datasheet
Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC05132C01MTTTG

DigiKey Part Number
LC05132C01MTTTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC05132C01MTTTG
Description
IC BATT PROT LI-ION 1CELL 6WDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
6-PowerWDFN
Supplier Device Package
6-WDFN (4x2.6), Dual Flag
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC