Similar
Parametric Equivalent

LC05111C18MTTTG | |
|---|---|
DigiKey Part Number | 488-LC05111C18MTTTGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC05111C18MTTTG |
Description | IC BATT PROTECTION CTLR WDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWDFN | |
Supplier Device Package | 6-WDFN (4x2.6), Dual Flag | |
Base Product Number |



