Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC05111C13MTTTG

DigiKey Part Number
2156-LC05111C13MTTTG-OS-ND
Manufacturer
Manufacturer Product Number
LC05111C13MTTTG
Description
IC BATT PROT LI-ION 1CELL 6WDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-PowerWDFN
Supplier Device Package
6-WDFN (4x2.6), Dual Flag
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133.869
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2560,99438 €254,56 €
Unit Price without VAT:0,99438 €
Unit Price with VAT:1,18331 €