
LC03-6R2 | |
|---|---|
DigiKey Part Number | LC03-6R2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC03-6R2 |
Description | TVS DIODE 5VWM 20VC 8-SOIC |
Customer Reference | |
Detailed Description | 20V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LC03-6R2 Models |
Category | Power - Peak Pulse 2000W (2kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 16pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC03-6R2G | onsemi | 728 | LC03-6R2GOSCT-ND | 1,63000 € | Direct |
| LC03-6.TBT | Semtech Corporation | 978 | LC03-6CT-ND | 4,14000 € | Similar |
| SP03-6BTG | Littelfuse Inc. | 6.855 | F2876CT-ND | 2,83000 € | Similar |




