
LC01707PLF-MPB-H | |
|---|---|
DigiKey Part Number | LC01707PLF-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LC01707PLF-MPB-H |
Description | IC FM DATA TUNER AUTO 44-VQFN |
Customer Reference | |
Detailed Description | RF IC Tuner Broadcast Radio 44-VQFNK (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Frequency | - | |
RF Type | Broadcast Radio | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-VQFNK (6x6) | |
Base Product Number |

