
LB8503V-MPB-E | |
|---|---|
DigiKey Part Number | LB8503V-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB8503V-MPB-E |
Description | IC MTRDRV 5.5-6.5/7.5-17V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM 16-SSOP |
EDA/CAD Models | LB8503V-MPB-E Models |
Category | Applications Fan Controller |
Manufacturer onsemi | Voltage - Supply 5.5V ~ 6.5V, 7.5V ~ 17V |
Packaging Tube | Operating Temperature -30°C ~ 95°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Function Controller - Speed | Supplier Device Package 16-SSOP |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface Analog, PWM |

