
LB1991V-TLM-E | |
|---|---|
DigiKey Part Number | LB1991V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1991V-TLM-E |
Description | IC MOTOR DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver 24-SSOP |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 24-SSOP |
Part Status Obsolete | Base Product Number |

