
LB1991V-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LB1991V-MPB-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LB1991V-MPB-E |
Description | IC MOTOR DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver 24-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,07403 € | 257,18 € |
| Unit Price without VAT: | 2,07403 € |
|---|---|
| Unit Price with VAT: | 2,46810 € |

