
LB1989-TRM-E | |
|---|---|
DigiKey Part Number | LB1989-TRM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1989-TRM-E |
Description | IC MOTOR DRIVER 28HSOP |
Customer Reference | |
Detailed Description | Motor Driver 28-HSOP |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 28-SOP (0.220", 5.60mm Width) + 2 Heat Tabs |
Packaging Tape & Reel (TR) | Supplier Device Package 28-HSOP |
Part Status Obsolete | Base Product Number |

