
LB1989-MPB-E | |
|---|---|
DigiKey Part Number | LB1989-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB1989-MPB-E |
Description | IC MOTOR DRIVER 28HSOP |
Customer Reference | |
Detailed Description | Motor Driver 28-HSOP |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 28-SOP (0.220", 5.60mm Width) + 2 Heat Tabs |
Packaging Tube | Supplier Device Package 28-HSOP |
Part Status Obsolete | Base Product Number |

