
LB1980JH-TLM-E | |
|---|---|
DigiKey Part Number | LB1980JH-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1980JH-TLM-E |
Description | IC MOTOR DRIVER 4.5V-5.5V 28HSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 28-HSOPH |
Category | Current - Output 1.3A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 5V ~ 22V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 28-HSOPH |
Technology Bipolar | Base Product Number |

