Motor Driver 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1950V-TLM-E

DigiKey Part Number
LB1950V-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1950V-TLM-E
Description
IC MOTOR DRIVER 30SSOP
Customer Reference
Detailed Description
Motor Driver 30-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
30-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

28.000In Stock
Ships from Rochester Electronics, LLC