
LB1948MC-ZH | |
|---|---|
DigiKey Part Number | LB1948MC-ZHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1948MC-ZH |
Description | IC MTR DRV BIPLR 2.5-16V 10MFPSK |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 10-MFPSK |
Datasheet | Datasheet |
EDA/CAD Models | LB1948MC-ZH Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 800mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 16V |
Part Status Obsolete | Voltage - Load 2.5V ~ 16V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-LSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 10-MFPSK |
Interface Parallel | Base Product Number |
Technology Bipolar |

