Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1940T-MPB-E

DigiKey Part Number
LB1940T-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB1940T-MPB-E
Description
IC HALF BRIDGE DRV 400MA 20TSSOP
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 20-TSSOP
EDA/CAD Models
LB1940T-MPB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
400mA
Manufacturer
onsemi
Voltage - Supply
1.9V ~ 6.5V
Packaging
Tube
Voltage - Load
1.6V ~ 7.5V
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TA)
Output Configuration
Half Bridge (4)
Mounting Type
Surface Mount
Applications
DC Motors, General Purpose, Stepper Motors
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Interface
Logic
Supplier Device Package
20-TSSOP
Load Type
Inductive
Base Product Number
Technology
Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.