LB1939T-TLM-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 22.176
Unit Price: 1,38000 €
Datasheet
Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1939T-TLM-E

DigiKey Part Number
488-LB1939T-TLM-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1939T-TLM-E
Description
IC MOTOR DRIVER PAR 20TSSOP
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 20-TSSOP
EDA/CAD Models
LB1939T-TLM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
400mA
Current - Peak Output
-
Voltage - Supply
1.9V ~ 6.5V
Voltage - Load
1.6V ~ 7.5V
Operating Temperature
-20°C ~ 85°C (TA)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types