Motor Driver Bipolar Parallel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1938T-TLM-E

DigiKey Part Number
LB1938T-TLM-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1938T-TLM-E
Description
IC MOTOR DRIVER 2.2V-10V 8MSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LB1938T-TLM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
2.2V ~ 10V
Voltage - Load
2.2V ~ 10V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 123 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

123In Stock
Ships from Rochester Electronics, LLC