
LB1938FA-AH | |
|---|---|
DigiKey Part Number | 869-1265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1938FA-AH |
Description | IC MOTOR DRIVER 2.2V-10V 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-MSOP |
EDA/CAD Models | LB1938FA-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.2V ~ 10V | |
Voltage - Load | 2.2V ~ 10V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

