
LB1933M-TRM-E | |
|---|---|
DigiKey Part Number | LB1933M-TRM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1933M-TRM-E |
Description | IC HALF BRIDGE DRIVER 1A 14MFPS |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 14-MFPS |
EDA/CAD Models | LB1933M-TRM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 2.2V ~ 7.5V | |
Voltage - Load | 1.8V ~ 7.5V | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-MFPS | |
Base Product Number |

