Motor Driver Bipolar Parallel 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1930MC-AH

DigiKey Part Number
869-1264-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1930MC-AH
Description
IC MOTOR DRVR 2.2V-10.8V 10SOIC
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 10-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LB1930MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
2.2V ~ 10.8V
Voltage - Load
2.2V ~ 10.8V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.