
LB1927-E | |
|---|---|
DigiKey Part Number | LB1927-E-ND |
Manufacturer | |
Manufacturer Product Number | LB1927-E |
Description | IC MOTOR DRIVER 9.5V-28V 28HDIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 28-HDIP |
EDA/CAD Models | LB1927-E Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 2.5A |
Packaging Tube | Voltage - Supply 9.5V ~ 28V |
Part Status Obsolete | Voltage - Load 9.5V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -20°C ~ 80°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (3) | Package / Case 28-SDIP (0.500", 12.70mm) Exposed Pad |
Interface Parallel | Supplier Device Package 28-HDIP |
Technology Bipolar | Base Product Number |

