
LB1920-N-E | |
|---|---|
DigiKey Part Number | 2156-LB1920-N-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LB1920-N-E |
Description | IC MOTOR DRIVER 28DIP |
Customer Reference | |
Detailed Description | Motor Driver 28-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 28-SDIP (0.500", 12.70mm) Exposed Pad | |
Supplier Device Package | 28-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,63000 € | 259,28 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

