
LB1868M-TLM-H | |
|---|---|
DigiKey Part Number | LB1868M-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1868M-TLM-H |
Description | IC HALF BRIDGE DRIVER 1A 14MFPS |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LB1868M-TLM-H Models |
Category | Current - Output / Channel 1A |
Manufacturer onsemi | Voltage - Supply 6.4V ~ 7V |
Packaging Tape & Reel (TR) | Voltage - Load 12V, 24V |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C (TA) |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Load Type Inductive | Supplier Device Package 14-MFPS |
Technology Bipolar | Base Product Number |

