Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1867M-TLM-E

DigiKey Part Number
LB1867M-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1867M-TLM-E
Description
IC HALF BRIDGE DRIVER 1A 14MFPS
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-MFPS
EDA/CAD Models
LB1867M-TLM-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
onsemi
Voltage - Supply
6.4V ~ 7V
Packaging
Tape & Reel (TR)
Voltage - Load
12V, 24V
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C (TA)
Output Configuration
Half Bridge (2)
Fault Protection
Over Temperature
Applications
DC Motors, General Purpose
Mounting Type
Surface Mount
Interface
Logic
Package / Case
14-LSOP (0.173", 4.40mm Width)
Load Type
Inductive
Supplier Device Package
14-MFPS
Technology
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types