Motor Driver Bipolar Parallel 14-SOIC/MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1861M-TLM-H

DigiKey Part Number
LB1861M-TLM-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1861M-TLM-H
Description
IC MOTOR DRIVER PAR 14MFP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 14-SOIC/MFPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
DC Motors, General Purpose
Current - Output
1.5A
Voltage - Supply
6.4V ~ 7V
Voltage - Load
12V, 24V
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
14-LSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC/MFPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.056 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13.056In Stock
Ships from Rochester Electronics, LLC