
LB1861M-MPB-H | |
|---|---|
DigiKey Part Number | LB1861M-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LB1861M-MPB-H |
Description | IC BRIDGE DRIVER PAR MFP-14S |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 14-SOIC/MFPS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 6.4V ~ 7V | |
Voltage - Load | 12V, 24V | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOIC/MFPS | |
Base Product Number |

