Bipolar Motor Driver Bipolar Parallel 10-MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1848MC-AH

DigiKey Part Number
LB1848MC-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1848MC-AH
Description
IC MTR DRV BIPLR 2.5-7.5V 10MFPS
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 10-MFPS
Datasheet
 Datasheet
EDA/CAD Models
LB1848MC-AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
onsemi
Current - Output
800mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.5V ~ 7.5V
Part Status
Obsolete
Voltage - Load
2.5V ~ 7.5V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
10-SOP (0.173", 4.40mm Width)
Interface
Parallel
Supplier Device Package
10-MFPS
Technology
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.500In Stock
Ships from Flip Electronics