Bipolar Motor Driver Bipolar Parallel 28-HDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1847-E

DigiKey Part Number
869-1250-ND
Manufacturer
Manufacturer Product Number
LB1847-E
Description
IC MOTOR DRIVER BIPOLAR 28HDIP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 28-HDIP
EDA/CAD Models
LB1847-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-SDIP (0.500", 12.70mm) Exposed Pad
Supplier Device Package
28-HDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.