
LB1843V-MPB-E | |
|---|---|
DigiKey Part Number | LB1843V-MPB-E-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LB1843V-MPB-E |
Description | IC HALF BRIDGE DRVR 800MA 20SSOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 20-SSOP |
EDA/CAD Models | LB1843V-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 800mA | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 9V | |
Voltage - Load | 2.2V ~ 9V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

