
LB1838M-TRM-E | |
|---|---|
DigiKey Part Number | LB1838M-TRM-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1838M-TRM-E |
Description | IC MTR DRV BIPOLAR 2.5-9V MFP14S |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 14-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LB1838M-TRM-E Models |
Category | Applications Battery Powered |
Manufacturer onsemi | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 9V |
Part Status Obsolete | Voltage - Load 1.8V ~ 9V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 75°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 14-MFPS |
Technology Bipolar | Base Product Number |

