
LB1838M-MPB-E | |
|---|---|
DigiKey Part Number | LB1838M-MPB-EOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LB1838M-MPB-E |
Description | IC MTR DRV BIPOLAR 2.5-9V MFP14S |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 14-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LB1838M-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.5V ~ 9V | |
Voltage - Load | 1.8V ~ 9V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-MFPS | |
Base Product Number |

