Bipolar Motor Driver Bipolar Parallel 14-MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1838JM-MPB-E

DigiKey Part Number
LB1838JM-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB1838JM-MPB-E
Description
IC MTR DRV BIPOLAR 2.5-9V 14MFPS
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 14-MFPS
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Battery Powered
Current - Output
1A
Voltage - Supply
2.5V ~ 9V
Voltage - Load
1.8V ~ 9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-LSOP (0.173", 4.40mm Width)
Supplier Device Package
14-MFPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types