
LB1694N-E | |
|---|---|
DigiKey Part Number | 2156-LB1694N-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LB1694N-E |
Description | IC MOTOR DRIVER 20DIP |
Customer Reference | |
Detailed Description | Motor Driver 20-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.500", 12.70mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,13256 € | 256,87 € |
| Unit Price without VAT: | 3,13256 € |
|---|---|
| Unit Price with VAT: | 3,72775 € |

