
LB1668M-MPB-H | |
|---|---|
DigiKey Part Number | LB1668M-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LB1668M-MPB-H |
Description | IC MOTOR DRVR 1.5A 14MFPS |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Logic 14-MFPS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Bipolar | |
Applications | DC Motors, General Purpose | |
Voltage - Supply | 6.4V ~ 7V | |
Voltage - Load | 12V, 24V | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-MFPS | |
Base Product Number |

