Power Switch/Driver 1:1 Darlington 1.5A 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1205Z-E

DigiKey Part Number
LB1205Z-E-ND
Manufacturer
Manufacturer Product Number
LB1205Z-E
Description
IC PWR DRVR DARLINGTON 1:1 16DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 1.5A 16-PDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
3.5V ~ 7V
Mfr
Current - Output (Max)
1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Operating Temperature
-20°C ~ 75°C (TA)
Switch Type
Mounting Type
Through Hole
Number of Outputs
4
Supplier Device Package
16-PDIP
Ratio - Input:Output
1:1
Package / Case
Output Configuration
Low Side
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 182.167 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

182.167In Stock
Ships from Rochester Electronics, LLC