
LB1205M-TLM-E | |
|---|---|
DigiKey Part Number | LB1205M-TLM-EOSTR-ND - Tape & Reel (TR) LB1205M-TLM-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LB1205M-TLM-E |
Description | IC PWR DRVR DARLINGTON 1:1 16MFP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 1.5A 16-MFPFS |
Datasheet | Datasheet |
EDA/CAD Models | LB1205M-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | - | |
Voltage - Load | 3.5V ~ 7V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-MFPFS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,07680 € | 26,92 € |
| 100 | 0,95990 € | 95,99 € |
| 250 | 0,90420 € | 226,05 € |
| 500 | 0,87062 € | 435,31 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

