Power Switch/Driver 1:1 Darlington 1.5A 16-MFPFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1205M-MPB-E

DigiKey Part Number
LB1205M-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB1205M-MPB-E
Description
IC PWR DRVR DARLINGTON 1:1 16MFP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 1.5A 16-MFPFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
-
Voltage - Load
3.5V ~ 7V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1.5A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-MFPFS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types