
LB11988V-MPB-E | |
|---|---|
DigiKey Part Number | LB11988V-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11988V-MPB-E |
Description | IC MOTOR DRIVER 7V-22V 24SSOPJ |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 24-SSOP-J |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.3A | |
Voltage - Supply | 7V ~ 22V | |
Voltage - Load | 5V ~ 22V | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP-J | |
Base Product Number |

