Similar

Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 1.3A |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 22V |
Part Status Obsolete | Voltage - Load 5V ~ 22V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 28-HSOP-HC |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LV8961HUWR2G | onsemi | 2.472 | 488-LV8961HUWR2GCT-ND | 19,39000 € | Similar |


