
LB11970RV-MPB-H | |
|---|---|
DigiKey Part Number | LB11970RV-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LB11970RV-MPB-H |
Description | IC MOTOR DRIVER 4.5V-16V 18SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel, PWM 18-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | 3.5V ~ 16V | |
Operating Temperature | -30°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 18-SSOP | |
Base Product Number |

