MFR Recommended

LB11970FV-W-AH | |
|---|---|
DigiKey Part Number | LB11970FV-W-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11970FV-W-AH |
Description | IC MOTOR DRIVER 4.5V-16V 18SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel, PWM 18-SSOP |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 1.2A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 16V |
Part Status Obsolete | Voltage - Load 3.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 90°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 18-LSOP (0.173", 4.40mm Width) |
Interface Parallel, PWM | Supplier Device Package 18-SSOP |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6995FV-GE2 | Rohm Semiconductor | 0 | BD6995FV-GE2CT-ND | 0,55800 € | MFR Recommended |


