Motor Driver Bipolar Parallel, PWM 18-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11970FV-MPB-E

DigiKey Part Number
LB11970FV-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB11970FV-MPB-E
Description
IC MOTOR DRIVER 4.5V-16V 18SSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel, PWM 18-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
4.5V ~ 16V
Voltage - Load
3.5V ~ 16V
Operating Temperature
-30°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
18-LSOP (0.173", 4.40mm Width)
Supplier Device Package
18-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types