LB11967V-TLM-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.499
Unit Price: 1,06000 €
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 2.500
Unit Price: 0,76535 €
Datasheet
Motor Driver PWM 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11967V-TLM-H

DigiKey Part Number
LB11967V-TLM-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11967V-TLM-H
Description
IC MOTOR DRIVER 6V-16V 20SSOP
Customer Reference
Detailed Description
Motor Driver PWM 20-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
6V ~ 16V
Voltage - Load
-
Operating Temperature
-30°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types