MFR Recommended
MFR Recommended

LB11967V-TLM-E | |
|---|---|
DigiKey Part Number | LB11967V-TLM-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11967V-TLM-E |
Description | IC MOTOR DRIVER 6V-16V 20SSOP |
Customer Reference | |
Detailed Description | Motor Driver PWM 20-SSOP |
Category | Applications Fan Controller |
Manufacturer onsemi | Voltage - Supply 6V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 95°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Function Controller - Speed | Supplier Device Package 20-SSOP |
Output Configuration Pre-Driver - Half Bridge (2) | Base Product Number |
Interface PWM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD69730FV-GE2 | Rohm Semiconductor | 2.499 | BD69730FV-GE2CT-ND | 1,05000 € | MFR Recommended |
| BD69740FV-GE2 | Rohm Semiconductor | 2.500 | BD69740FV-GE2CT-ND | 0,75583 € | MFR Recommended |


