
Category | Applications Fan Controller |
Manufacturer onsemi | Voltage - Supply 6V ~ 16V |
Packaging Tube | Operating Temperature -30°C ~ 95°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Function Controller - Speed | Supplier Device Package 20-SSOP |
Output Configuration Pre-Driver - Half Bridge (2) | Base Product Number |
Interface PWM |

