
LB11961FML-MPB-E | |
|---|---|
DigiKey Part Number | LB11961FML-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11961FML-MPB-E |
Description | IC MOTOR DRIVER 4.5V-16V 14HSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 14-HSSOP |
EDA/CAD Models | LB11961FML-MPB-E Models |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 1A |
Packaging Tube | Voltage - Supply 4.5V ~ 16V |
Part Status Obsolete | Voltage - Load 4.5V ~ 16V |
Motor Type - AC, DC Brushed DC | Operating Temperature -30°C ~ 90°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-LSSOP (0.173", 4.40mm Width) + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 14-HSSOP |
Technology Bipolar | Base Product Number |

