Bipolar Motor Driver Bipolar Parallel 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11948T-MPB-E

DigiKey Part Number
LB11948T-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB11948T-MPB-E
Description
IC MTR DRV BIPOLAR 3-15V 30TSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 30-TSSOP
EDA/CAD Models
LB11948T-MPB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
400mA
Voltage - Supply
3V ~ 15V
Voltage - Load
3V ~ 15V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TSSOP (0.220", 5.60mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types