Motor Driver Parallel 36-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11921T-TLM-E

DigiKey Part Number
LB11921T-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11921T-TLM-E
Description
IC MOTOR DRIVER 4.4V-7V 36TSSOP
Customer Reference
Detailed Description
Motor Driver Parallel 36-TSSOP
EDA/CAD Models
LB11921T-TLM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.4V ~ 7V
Voltage - Load
-
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
36-TFSOP (0.220", 5.60mm Width)
Supplier Device Package
36-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.564 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.564In Stock
Ships from Rochester Electronics, LLC