
LB11921T-MPB-E | |
|---|---|
DigiKey Part Number | LB11921T-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11921T-MPB-E |
Description | IC MOTOR DRIVER 4.4V-7V 36TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 36-TSSOP |
EDA/CAD Models | LB11921T-MPB-E Models |
Category | Applications General Purpose |
Manufacturer onsemi | Voltage - Supply 4.4V ~ 7V |
Packaging Tube | Operating Temperature -20°C ~ 80°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 36-TFSOP (0.220", 5.60mm Width) |
Function Controller - Speed | Supplier Device Package 36-TSSOP |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface Parallel |

