Motor Driver Bipolar Parallel, PWM 44-SSOPJ-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11899J-MPB-E

DigiKey Part Number
LB11899J-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB11899J-MPB-E
Description
IC MOTOR DRIVER 4V-6V 44SSOPJ
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel, PWM 44-SSOPJ-EP
EDA/CAD Models
LB11899J-MPB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Parallel, PWM
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
200mA
Voltage - Supply
4V ~ 6V
Voltage - Load
8V ~ 16V, 8V ~ 28V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
44-SSOPJ-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.045 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.045In Stock
Ships from Rochester Electronics, LLC