LB11872H-TLM-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 158.279
Unit Price: 2,03102 €
Motor Driver Bipolar Parallel 28-HSOPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11872H-TLM-E

DigiKey Part Number
LB11872H-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11872H-TLM-E
Description
IC MOTOR DRIVER 10V-28V 28HSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 28-HSOPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Polygonal Mirror
Current - Output
1.2A
Voltage - Supply
10V ~ 28V
Voltage - Load
10V ~ 28V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs
Supplier Device Package
28-HSOPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 159.014 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

159.014In Stock
Ships from Rochester Electronics, LLC